The ITT RAFIX 22 FS series green actuator has a non-illuminated design and a maximum operating temperature of 70°C. It features a straight orientation and a 29.8mm outside diameter. The actuator has a high electrical life of 1,000,000 cycles and is rated for IP65. It is available in a 0508 package quantity of 10 and is packaged in a tray. The actuator is not radiation hardened and is terminated with solder.
Checking distributor stock and pricing after the page loads.
ITT 1.30250.1010508 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Package/Case | 0508 |
| Color | Green |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Outside Diameter | 29.8mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.