Sign in to ask questions about the ITT 1.69507.1451502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.69507.1451502 technical specifications.
| Lens Color | Green |
| Lens Transparency | Clear |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69507.1451502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.