ITT 1.90560.1020000 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 10 |
| Series | RAFIX 22 QR |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90560.1020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.