Conn MIL-C-26482 Circular PIN 19 POS Solder Pot ST Flange Mount 19 Terminal 1 Port
ITT 105015-1023 technical specifications.
| Mount | Flanges |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 105015-1023 to view detailed technical specifications.
No datasheet is available for this part.