Cable Assembly 0.457m 25 POS Filtered D-Sub SKT Crimp
Checking distributor stock and pricing after the page loads.
ITT 107004-2017 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.