This SPDT switch from ITT features a copper alloy contact material with nickel and gold plating. It operates within a temperature range of -30°C to 65°C and is rated for a maximum voltage of 20V AC and DC. The switch is available in bulk packaging and is compliant with RoHS regulations.
ITT 1101M2S2CPE2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.