Connector D-Subminiature 20 POS Crimp Stmp 10K
ITT 110238-0034 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | D*U |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 110238-0034 to view detailed technical specifications.
No datasheet is available for this part.