
Signal and power crimp contact for cable mounting, featuring a straight orientation. Constructed from copper alloy with gold plating, this component supports a 5A current rating. Designed for wire gauges between 20AWG and 22AWG, it is supplied on a reel in cut tape packaging. RoHS compliant.
ITT 110238-0400 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 110238-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
