This cable mount contact features a copper alloy material with a gold plating, supporting a maximum current rating of 5A. It is designed for crimp termination and is available in bulk packaging. The contact is RoHS compliant and suitable for use in signal and power applications. Operating details include a wire gauge range of 24AWG to 26AWG.
ITT 110238-0401 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 110238-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.