ITT 110238-0402 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 110238-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.