ITT 110238-0483 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DL |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 110238-0483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.