Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 110238-0486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DL |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 38AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 110238-0486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
