
Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug
ITT 110900-0008 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 62.29mm |
| Gender | Male |
| Length | 65.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZIF |
| Termination | Crimp |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.