This 2-row female D-subminiature connector is designed for use with 18-30AWG wires and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and features a black housing. The connector is rated for a maximum current of 5A.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |