Sign in to ask questions about the ITT 111430-0086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 111430-0086 technical specifications.
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 111430-0086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.