Conn MIL-DTL-38999 Circular PIN 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
ITT 111452-0690 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.