ITT 115153-0079 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 115153-0079 to view detailed technical specifications.
No datasheet is available for this part.