This ITT connector features a maximum current rating of 5A, a maximum operating temperature of 105°C, and a maximum voltage rating of 1kV AC. It has a straight orientation and is available in bulk packaging. The connector has a maximum wire gauge of 28AWG and a minimum of 20AWG. It is not radiation hardened and has a housing color of black.
Checking distributor stock and pricing after the page loads.
ITT 119998-0353 technical specifications.
| Depth | 17.77mm |
| Gender | Male |
| Housing Color | Black |
| Length | 69.32mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |