Conn Housing RCP 15 POS Crimp ST Cable Mount Reel
Checking distributor stock and pricing after the page loads.
ITT 119998-0356 technical specifications.
| Gender | Female |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |