Conn Housing 25 POS Crimp ST Cable Mount
ITT 119998-0357 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-0357 to view detailed technical specifications.
No datasheet is available for this part.