This 25-contact D-subminiature connector is designed for panel mounting with a 2.77mm pitch. It features a straight orientation and solder termination. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
ITT 119998-2832 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |