This 25-contact D-Subminiature connector features a female gender, straight orientation, and a 2.77mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
ITT 119998-2837 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |