Conn D-Subminiature SKT 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-2838 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |