Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-3053 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |