This 9-contact D-subminiature connector features a right-angle orientation and is designed for through-hole mounting with solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.74mm pitch and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
ITT 119998-3070 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |