Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
ITT 119998-3078 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-3078 to view detailed technical specifications.
No datasheet is available for this part.