Conn High Density D-Sub PIN 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-3221 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |