Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
ITT 119998-4129 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-4129 to view detailed technical specifications.
No datasheet is available for this part.