ZDEL-15-P-1AKN-146; D Sub; D Sub
Checking distributor stock and pricing after the page loads.
ITT 119998-4142 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |