Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-4148 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |