Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-4150 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Termination | Solder |
| RoHS | Compliant |