Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port
ITT 119998-4511 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-4511 to view detailed technical specifications.
No datasheet is available for this part.