Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
ITT 119998-4517 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.