Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT 119998-4533 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |