Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 119998-4538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 119998-4538 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel |
| Shell Size | C |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 119998-4538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.