ZDBE-25-P-0L2-AB-146; D Sub; D Sub
Checking distributor stock and pricing after the page loads.
ITT 119998-4542 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |