This 15-contact female connector features a current rating of 5A and is designed to operate within a temperature range of -55°C to 105°C. The connector has a solder termination and an A shell size. The contacts are made of copper alloy with a gold plating and tin, steel plating on the shell. The connector is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
ITT 119998-4546 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |