Sign in to ask questions about the ITT 120049(F2UEETB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 120049(F2UEETB) technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Series | F |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 120049(F2UEETB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.