Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
ITT 121073-6606 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.