Conn MIL-C-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
ITT 121095-0219A technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121095-0219A to view detailed technical specifications.
No datasheet is available for this part.