Conn MIL-C-5015 Circular SKT 17 POS Crimp RA Cable Mount 17 Terminal 1 Port
ITT 121108-0041 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121108-0041 to view detailed technical specifications.
No datasheet is available for this part.