Conn MIL-C-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
ITT 121108-0057 technical specifications.
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121108-0057 to view detailed technical specifications.
No datasheet is available for this part.