Conn MIL-C-5015 Circular PIN 11 POS Crimp RA Cable Mount 11 Terminal 1 Port
ITT 121108-0119 technical specifications.
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121108-0119 to view detailed technical specifications.
No datasheet is available for this part.