Conn MIL-C-5015 Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
ITT 121108-3020 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121108-3020 to view detailed technical specifications.
No datasheet is available for this part.