Conn MIL-C-5015 Circular PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port
ITT 121108-3023A technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 121108-3023A to view detailed technical specifications.
No datasheet is available for this part.