Conn MIL-C-5015 Circular PIN 1 POS Crimp ST Wall Mount 1 Terminal 1 Port
ITT 121224-2132 technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121224-2132 to view detailed technical specifications.
No datasheet is available for this part.