CA06COM-E18-1S; CA Bayonet; Circular
ITT 121481-0012 technical specifications.
| Number of Contacts | 10 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121481-0012 to view detailed technical specifications.
No datasheet is available for this part.