ITT 121572-0750 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121572-0750 to view detailed technical specifications.
No datasheet is available for this part.