
Circular DIN Connector, 2 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle,
ITT 121583-0027 technical specifications.
| Body Material | PBT, Polybutylene |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | APD |
| Termination | Crimp |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT 121583-0027 to view detailed technical specifications.
No datasheet is available for this part.
