ITT 121583-0188 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 51-Way |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT 121583-0188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.